Littelfuse 15KPA60A 1-Element Uni-Directional TVS Diode, 15 kW, 2-Pin P600
- RS Stock No.:
- 171-9472
- Mfr. Part No.:
- 15KPA60A
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-9472
- Mfr. Part No.:
- 15KPA60A
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 67V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 15kW | |
| Maximum Peak Pulse Current Ippm | 155A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 97.4V | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | 15KPA | |
| Standards/Approvals | No | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 67V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 15kW | ||
Maximum Peak Pulse Current Ippm 155A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 97.4V | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series 15KPA | ||
Standards/Approvals No | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR=0.1%—VBR@25°C
Glass passivated chip junction in P600 package
15000W peak pulse capability at 10—1000μs waveform,repetition rate (duty cycles):0.01%
Fast response time:typically less than1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 36V
High temperature soldering guaranteed:265°C./10seconds/0.375"(9.5mm)leadlength,51bs.,(2.3kg)tension
Matte Tin Lead-free plated
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA180CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
