Littelfuse 1.5KE6.8A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 171-6730
- Mfr. Part No.:
- 1.5KE6.8A
- Brand:
- Littelfuse
This image is representative of the product range
Add 2400 more to save $16.80
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$514.80
(exc. GST)
$566.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 1200 | $0.429 | $514.80 | - |
| 2400 - 3600 | $0.422 | $506.40 | $16.80 |
| 4800 + | $0.412 | $494.40 | $81.60 |
*price indicative
- RS Stock No.:
- 171-6730
- Mfr. Part No.:
- 1.5KE6.8A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 10.5V | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 144.8A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Series | 1.5KE | |
| Maximum Reverse Leakage Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 10.5V | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 144.8A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Series 1.5KE | ||
Maximum Reverse Leakage Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE440A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Clamps
