Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 769-0060
- Mfr. Part No.:
- 0312002.HXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.668 | $6.68 |
| 100 - 490 | $0.662 | $6.62 |
| 500 + | $0.545 | $5.45 |
*price indicative
- RS Stock No.:
- 769-0060
- Mfr. Part No.:
- 0312002.HXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2A | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | 312 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series 312 | ||
Littelfuse 312/318 Series Fast Acting Fuses
The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Related links
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 10A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 5A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 1A F Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2A F Glass Cartridge Fuse, 6.3 x 32mm
