Littelfuse 1.5KE440CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1200 units)*

$757.20

(exc. GST)

$832.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 4800$0.631$757.20-
6000 +$0.61$732.003%

*price indicative

RS Stock No.:
169-0729
Mfr. Part No.:
1.5KE440CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

418V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

376V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2.5A

Clamping Voltage VC

602V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Standards/Approvals

No

Series

1.5KE

Diameter

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes Axial Bidirectional 1500W, 1.5KE Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy