Littelfuse 1.5KE440A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 764-5439
- Distrelec Article No.:
- 304-45-414
- Mfr. Part No.:
- 1.5KE440A
- Brand:
- Littelfuse
This image is representative of the product range
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 230 unit(s) shipping from 23 November 2026
- Plus 900 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.31 | $13.10 | - |
| 20 - 40 | $1.27 | $12.70 | 3% |
| 50 - 90 | $1.232 | $12.32 | 5% |
| 100 - 190 | $1.195 | $11.95 | 8% |
| 200 + | $1.159 | $11.59 | 11% |
*price indicative
- RS Stock No.:
- 764-5439
- Distrelec Article No.:
- 304-45-414
- Mfr. Part No.:
- 1.5KE440A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 418V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 376V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 602V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 1.5KE | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 418V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 376V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 602V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 1.5KE | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes Axial Unidirectional 1500W, 1.5KE Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
- RS Stock No. 7645439P
- Mfr. Part No. 1.5KE440A
- RS Stock No. 1719442P
- Mfr. Part No. 1.5KE6.8A
- RS Stock No. 1719442
- Mfr. Part No. 1.5KE6.8A
- RS Stock No. 1026175
- Mfr. Part No. 1.5KE18A
Related links
- STMicroelectronics 1.5KE440A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE30A 1-Element Uni-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE220A 1-Element Uni-Directional TVS Diode 2-Pin DO-201






