- RS Stock No.:
- 271-0280
- Mfr. Part No.:
- 285-435
- Brand:
- Wago
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.892
(exc. GST)
$3.181
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.892 | $14.46 |
*price indicative |
- RS Stock No.:
- 271-0280
- Mfr. Part No.:
- 285-435
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago Terminal block jumpers are lengths of conductive material used to electrically connect two or more block positions together. The jumpers are also available in various contact materials and finishes.
16 mm width of product
13.6 mm height of product
0.058 MJ fire load
7.8 g weight
13.6 mm height of product
0.058 MJ fire load
7.8 g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adjacent Jumper |
Series | 285 |
For Use With | 285 Series Terminal Blocks |
Current Rating | 85A |
Hazardous Area Certification | ATEX |
Related links
- Wago 285 Series Green/Yellow Earth Terminal Block Single-Level,...
- Wago 285 Series Grey Feed Through Terminal Block Single-Level,...
- Wago 285 Series Blue Feed Through Terminal Block Single-Level,...
- Wago 285 Series Adjacent Jumper for Use with 285 Series Terminal...
- Wago 285 Series Grey Feed-Through Terminal Single-Level ATEX
- Wago 285 Series Blue Feed-Through Terminal Single-Level ATEX
- Wago 285 Series Universal Mounting Foot for Use with DIN Rail 15 35
- Wago 285 Series Green/Yellow Earth Terminal Block Single-Level ATEX