Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array, 50 W, 6-Pin SOT-505

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,902.00

(exc. GST)

$2,091.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.634$1,902.00-
6000 - 9000$0.619$1,857.002%
12000 +$0.609$1,827.003%

*price indicative

RS Stock No.:
170-0805
Mfr. Part No.:
RCLAMP0502A.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-505

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

50W

Maximum Peak Pulse Current Ippm

3A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

18V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

1.6mm

Height

600μm

Standards/Approvals

No

Series

RCLAMP0502A

Width

1.2mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

High-Current Lightning Protection, Semtech


Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy