Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array, 300 W, 6-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,346.00

(exc. GST)

$2,580.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.782$2,346.00
6000 - 9000$0.763$2,289.00
12000 +$0.751$2,253.00

*price indicative

RS Stock No.:
170-0851
Mfr. Part No.:
SRV05-4.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Single

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

300W

Maximum Peak Pulse Current Ippm

12A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

17.5V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Height

1.15mm

Length

2.9mm

Standards/Approvals

No

Width

1.6mm

Series

SR

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
PH

RailClamp®, Low Capacitance TVS Diode Array, SRV05-4 Series


300 Watts Peak Pulse Power (tp = 8/20μs)

ESD protection to:

IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)

IEC 61000-4-4 (EFT) 40A (5/50ns)

IEC 61000-4-5 (Lightning) 12A (8/20μs)

Array of surge rated diodes with internal TVS Diode

Protects four I/O lines

Low capacitance 3pF typical for high-speed interfaces

Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy