Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array, 80 W, 6-Pin SLP EP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,091.00

(exc. GST)

$2,301.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.697$2,091.00-
6000 - 9000$0.679$2,037.002%
12000 +$0.669$2,007.004%

*price indicative

RS Stock No.:
170-0813
Mfr. Part No.:
RCLAMP2504P.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Mount Type

Surface

Package Type

SLP EP

Maximum Reverse Stand-off Voltage Vwm

2.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

80W

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

13V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Series

RCLAMP2504P

Length

1.6mm

Height

550μm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
CN

High-Current Lightning Protection, Semtech


Transient Voltage Suppressors, Semtech


  • RS Stock No. 6910663P
  • Mfr. Part No. RCLAMP1654P.TCT
Each (Supplied on a Reel)
$2.186
Each (On a Reel of 3000)
$0.799
Each (In a Pack of 5)
$2.186
Each (Supplied on a Reel)
$1.264

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy