STMicroelectronics 3-Element Reverse Battery & TVS, 1500 W, 3-Pin TO-263

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6419
Mfr. Part No.:
RBO08-40G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Reverse Battery & TVS

Minimum Breakdown Voltage Vbr

22V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

2V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

40V

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

37.5A

Test Current It

1mA

Number of Elements per Chip

3

Maximum Operating Temperature

150°C

Length

10.28mm

Height

4.6mm

Width

15.85mm

Series

RBO08

Standards/Approvals

No

Automotive Standard

AEC-Q100

Maximum Reverse Leakage Current

50μA

COO (Country of Origin):
MY

Reversed Battery and Overvoltage Protection, STMicroelectronics


The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.

Transil protection against "Load dump" pulses

8A or 40A series diode to guard against battery reversal damage

Clamping voltage: ±40V max

RS Product Codes

686-7486 RBO08-40G 8A D2PAK

249-252 RBO40-40G 40A D2PAK

877-2813 RBO40-40G-TR 40A D2PAK

919-6352 RBO40-40G 40A D2PAK (Pack of 50)

Transient Voltage Suppressors, STMicroelectronics


Standards

ISO/DTR 7637-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy