STMicroelectronics 3-Element Bi-Directional TVS Diode, 15 W, 3-Pin SOD-882
- RS Stock No.:
- 213-3375
- Mfr. Part No.:
- ESDX051-2BU3
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-3375
- Mfr. Part No.:
- ESDX051-2BU3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Through Hole | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 51V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 15W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 640μm | |
| Standards/Approvals | No | |
| Width | 340μm | |
| Height | 230μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Through Hole | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 51V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 15W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 150°C | ||
Length 640μm | ||
Standards/Approvals No | ||
Width 340μm | ||
Height 230μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The STMicroelectronics ESD series is a s a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where reduced line capacitance and board space saving are required
Extra low diode capacitance: 0.13 pF
Bidirectional device, 2 lines in 0201
Low leakage current
ECOPACK2 compliant component
Complies with IEC 61000-4-2 level 4
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- STMicroelectronics ESDX051-2BU3 3-Element Bi-Directional TVS Diode 3-Pin SOD-882
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALCL5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- STMicroelectronics ESDALC5-1BM2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882












