STMicroelectronics RBO40-40G-TR 1-Element Uni-Directional, Bi-Directional Reverse Battery & TVS, 1.5 kW, 3-Pin TO-263
- RS Stock No.:
- 168-8875
- Mfr. Part No.:
- RBO40-40G-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,172.00
(exc. GST)
$3,489.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $3.172 | $3,172.00 |
| 2000 - 3000 | $3.093 | $3,093.00 |
| 4000 + | $3.046 | $3,046.00 |
*price indicative
- RS Stock No.:
- 168-8875
- Mfr. Part No.:
- RBO40-40G-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Reverse Battery & TVS | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 22V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 37.5A | |
| Clamping Voltage VC | 40V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | RBO40 | |
| Width | 9.35mm | |
| Length | 10.28mm | |
| Height | 4.6mm | |
| Maximum Reverse Leakage Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Reverse Battery & TVS | ||
Diode Configuration Single | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 22V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 37.5A | ||
Clamping Voltage VC 40V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series RBO40 | ||
Width 9.35mm | ||
Length 10.28mm | ||
Height 4.6mm | ||
Maximum Reverse Leakage Current 100μA | ||
Automotive Standard AEC-Q100 | ||
Reversed Battery and Overvoltage Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Standards
Related links
- STMicroelectronics RBO40-40G-TR 1-Element Uni-Directional 1.5 kW, 3-Pin TO-263
- STMicroelectronics 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics RBO40-40G 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics RBO08-40G 3-Element Reverse Battery & TVS 3-Pin TO-263
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
