Brady Orange Label, 50.8 mm Width, 1 Per Pack Qty, 15.24 m

Subtotal (1 unit)*

$321.31

(exc. GST)

$353.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.31

*price indicative

RS Stock No.:
284-5802
Mfr. Part No.:
M6C-2000-595-OR
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

50.8mm

Label Quantity

1Per Pack

Label Length

15.24m

Background Colour

Orange

Material

Vinyl

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Standards/Approvals

RoHS

COO (Country of Origin):
MX

All-Weather Vinyl Labels for M610, M611 and BMP61


Make it visual – vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use

Stuck-on staying power – permanent adhesive sticks to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy

Clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible

Love the outdoors – this material has an average outdoor durability of 8 - 10 years

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R10010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy