Nexperia PESD3V3U1UB,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- RS Stock No.:
- 165-8778
- Mfr. Part No.:
- PESD3V3U1UB,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $270.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$531.00
(exc. GST)
$585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 05 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.177 | $531.00 | - |
| 15000 + | $0.159 | $477.00 | $270.00 |
*price indicative
- RS Stock No.:
- 165-8778
- Mfr. Part No.:
- PESD3V3U1UB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 650μm | |
| Width | 850μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 650μm | ||
Width 850μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
