Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,288.00

(exc. GST)

$2,516.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.572$2,288.00-
8000 - 12000$0.558$2,232.002%
16000 +$0.55$2,200.003%

*price indicative

RS Stock No.:
165-6955
Mfr. Part No.:
SA28A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

11A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.3mm

Standards/Approvals

No

Series

TRANSZORB TVS

Length

7.6mm

Height

3.3mm

Diameter

3.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$0.623
Each (In a Pack of 20)
$0.622
  • RS Stock No. 8129263P
  • Mfr. Part No. SA28A-E3/54
Each (Supplied on a Reel)
$0.623
  • RS Stock No. 8129247P
  • Mfr. Part No. SA10A-E3/54
Each (Supplied on a Reel)
$0.622

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy