Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6957
Mfr. Part No.:
SA22A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

14.1A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

35.5V

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Length

7.6mm

Diameter

3.6mm

Width

3.3mm

Height

3.3mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$0.623
Each (In a Pack of 20)
$0.622
Each (In a Pack of 20)
$0.625
Each (In a Pack of 20)
$0.648

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy