STMicroelectronics ESDALCL6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$495.00

(exc. GST)

$546.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.165$495.00-
15000 +$0.148$444.0010%

*price indicative

RS Stock No.:
165-6744
Mfr. Part No.:
ESDALCL6-2SC6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

6

ESD Protection

Yes

Clamping Voltage VC

17V

Test Current It

1mA

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

5A

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Width

1.75mm

Standards/Approvals

No

Length

3.05mm

Height

1.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

COO (Country of Origin):
MY

USB Port ESD Protection


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy