STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- RS Stock No.:
- 920-6260
- Mfr. Part No.:
- USBLC6-2P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$594.00
(exc. GST)
$654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 12 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.198 | $594.00 |
| 15000 + | $0.178 | $534.00 |
*price indicative
- RS Stock No.:
- 920-6260
- Mfr. Part No.:
- USBLC6-2P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 17V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 600μm | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Series | USBLC6-2 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 150nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 17V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 600μm | ||
Length 1.7mm | ||
Width 1.3mm | ||
Series USBLC6-2 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 150nA | ||
Serial Data Bus ESD Protection
Transient Voltage Suppressors (Data Lines)
Related links
- STMicroelectronics USBLC6-2P6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics USBLC6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6Y 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics HSP062-2P6 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
