Vishay 5KP43A-E3/54 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin P600

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save $89.60

View bulk pricing options

Subtotal (1 reel of 800 units)*

$2,528.80

(exc. GST)

$2,781.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800$3.161$2,528.80-
1600 - 2400$3.105$2,484.00$89.60
3200 +$3.049$2,439.20$358.40

*price indicative

RS Stock No.:
165-6166
Mfr. Part No.:
5KP43A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

47.8V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

72A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

69.4V

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

9.1mm

Length

9.1mm

Diameter

9.1mm

Standards/Approvals

No

Width

9.1mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
TW

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor


P600 package with glass passivated junction

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Automotive AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Each (Supplied on a Reel)
$5.772
Each (In a Pack of 5)
$5.772
Each (In a Pack of 5)
$5.616
Each (In a Pack of 5)
$5.586

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy