- RS Stock No.:
- 771-5910
- Mfr. Part No.:
- KQ2TX06-08A
- Brand:
- SMC
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$24.52
(exc. GST)
$26.97
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $24.52 | $122.60 |
25 - 45 | $24.244 | $121.22 |
50 + | $23.63 | $118.15 |
*price indicative |
- RS Stock No.:
- 771-5910
- Mfr. Part No.:
- KQ2TX06-08A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Unequal Cross
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Related links
- Insertion & Extraction Tools
- Hammers
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Legris LF3600 Series, Tube-to-Tube Connection Style
- SMC KQB2T Series Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KC Series, Tube-to-Tube Connection Style