Vishay 5KP24A-E3/54 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin P600

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.37

(exc. GST)

$35.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$6.474$32.37
25 - 95$6.366$31.83
100 - 245$6.20$31.00
250 +$6.036$30.18

*price indicative

Packaging Options:
RS Stock No.:
638-7763
Mfr. Part No.:
5KP24A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Clamping Voltage VC

38.9V

ESD Protection

Yes

Test Current It

5mA

Maximum Peak Pulse Current Ippm

129A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

9.1mm

Standards/Approvals

No

Height

9.1mm

Length

9.1mm

Diameter

9.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor


P600 package with glass passivated junction

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Automotive AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy