Vishay 5KP48A-E3/54 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin P600
- RS Stock No.:
- 638-7791
- Mfr. Part No.:
- 5KP48A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.46
(exc. GST)
$32.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 255 unit(s) ready to ship from another location
- Plus 635 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.892 | $29.46 |
| 25 + | $5.726 | $28.63 |
*price indicative
- RS Stock No.:
- 638-7791
- Mfr. Part No.:
- 5KP48A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 53.3V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 48V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 77.4V | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 64.6A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 9.1mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 9.1mm | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 53.3V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 48V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 77.4V | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 64.6A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 9.1mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 9.1mm | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 5KP24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP160A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP33A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP43A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP15A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP45A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP12A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
