Vishay 1-Element Bi-Directional ESD Protection Diode, 480 W, 3-Pin SOT-23
- RS Stock No.:
- 145-2085
- Mfr. Part No.:
- GSOT05-E3-08
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 145-2085
- Mfr. Part No.:
- GSOT05-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 480W | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 8.7V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 3.1mm | |
| Series | GSOTO3C to GSOT36C | |
| Height | 1.05mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 1.43mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 480W | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 8.7V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 3.1mm | ||
Series GSOTO3C to GSOT36C | ||
Height 1.05mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 1.43mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ESD Protectors, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay GSOT05-E3-08 1-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-219AB
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
