Vishay 1.5KE20A-E3/54 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 165-4906
- Mfr. Part No.:
- 1.5KE20A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1400 units)*
$1,300.60
(exc. GST)
$1,430.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1400 - 5600 | $0.929 | $1,300.60 | - |
| 7000 + | $0.898 | $1,257.20 | 3% |
*price indicative
- RS Stock No.:
- 165-4906
- Mfr. Part No.:
- 1.5KE20A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 27.7V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 54.2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Series | TRANSZORB TVS | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 27.7V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 54.2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 9.5mm | ||
Height 5.3mm | ||
Series TRANSZORB TVS | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 9026398
- Mfr. Part No. 1.5KE20A-E3/54
- RS Stock No. 6381298
- Mfr. Part No. 1.5KE24A-E3/54
- RS Stock No. 9026584
- Mfr. Part No. 1N6278A-E3/54
- RS Stock No. 9026581
- Mfr. Part No. 1N6280A-E3/54
Related links
- Vishay 1.5KE20A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6270A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay ICTE12-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE100CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE62A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE











