Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 3%

View bulk pricing options

Subtotal (1 tape of 1400 units)*

$1,114.40

(exc. GST)

$1,226.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
1400 - 5600$0.796$1,114.40-
7000 +$0.77$1,078.003%

*price indicative

RS Stock No.:
165-2292
Mfr. Part No.:
1.5KE47A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.7V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

40.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

64.8V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

23.1A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Series

1.5KE

Diameter

5.3mm

Standards/Approvals

No

Width

5.3mm

Length

9.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy