Vishay 1-Element Uni-Directional ESD Protection Diode, 1000 W, 2-Pin DO-219AB
- RS Stock No.:
- 165-2265
- Mfr. Part No.:
- SMF5V0A-E3-08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$435.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 45,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.145 | $435.00 |
| 15000 + | $0.13 | $390.00 |
*price indicative
- RS Stock No.:
- 165-2265
- Mfr. Part No.:
- SMF5V0A-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1000W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9.2V | |
| Maximum Peak Pulse Current Ippm | 21.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | eSMP | |
| Height | 1.08mm | |
| Maximum Reverse Leakage Current | 400μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1000W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9.2V | ||
Maximum Peak Pulse Current Ippm 21.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series eSMP | ||
Height 1.08mm | ||
Maximum Reverse Leakage Current 400μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ESD Protection Diodes SMT Unidirectional 1000W, SMF Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMF5V0A-E3-08 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-219AB
- Vishay 1-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay GSOT05-E3-08 1-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
