Vishay 5-Element Uni-Directional ESD Protection Diode, 100 W, 6-Pin SOT-363
- RS Stock No.:
- 233-1065
- Mfr. Part No.:
- VESD12A5-06G-G3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 233-1065
- Mfr. Part No.:
- VESD12A5-06G-G3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 13.9V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Maximum Peak Pulse Current Ippm | 4.4A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 22.7V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 13.9V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Maximum Peak Pulse Current Ippm 4.4A | ||
Test Current It 1mA | ||
Clamping Voltage VC 22.7V | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Width 1.35mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Vishay five line ESD protection diode array comes in compact SOT-363 package. It has working range from 5V to 26 V and ESD immunity according IEC 61000-4-2, ±20kV to ± 30 kV contact discharge, ±20kV to ± 30 kV air discharge. It has 13.9V minimum breakdown voltage.
5-line unidirectional ESD-protection
Related links
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD12A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay 5-Element Bi-Directional ESD Protection Diode 6-Pin LLP75
- Semtech 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
