SMC Pneumatic Cylinder - 16mm Bore, 125mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 232-8677
- Mfr. Part No.:
- C85N16-125T
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$117.21
(exc. GST)
$128.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $117.21 |
- RS Stock No.:
- 232-8677
- Mfr. Part No.:
- C85N16-125T
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C85-S/T series has single rod, single acting, conforms to ISO 6432 and it has 25 mm of bore size. A unique rod packing's design prevents entry of dust and the effectiveness of the seal is such that the C85 is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable piston rod seals, it offers exceptional service life.
Ambient and fluid temperature ranges from -10 to 60°C
Auto switch capable
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | C85 |
Related links
- SMC Pneumatic Cylinder - 20mm Bore, 125mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Cylinder - 16mm Bore, 40mm Stroke, C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 125mm Stroke, C85...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, C85...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 50mm Stroke, C85...
- SMC Pneumatic Cylinder - Cylinder Series C85, 16mm Bore, 90mm...
- SMC ISO Standard Cylinder - 16mm Bore, 125mm Stroke, C85 Series,...
- SMC Pneumatic Cylinder - 16mm Bore, 50mm Stroke, C85N Series, Single Acting