Littelfuse SZSMF24AT1G 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$630.00

(exc. GST)

$690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.21$630.00-
6000 - 9000$0.205$615.002%
12000 +$0.201$603.004%

*price indicative

RS Stock No.:
163-0824
Mfr. Part No.:
SZSMF24AT1G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5.1A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

2.9mm

Width

1.8mm

Series

SZSMF

Height

880μm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

200W Transient Voltage Suppressor SOD-123 Flat Lead Package


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy