DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.10

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.151$15.10
800 - 1400$0.147$14.70
1500 +$0.145$14.50

*price indicative

Packaging Options:
RS Stock No.:
921-1240
Mfr. Part No.:
SD12-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

Clamping Voltage VC

25V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

15A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

1.4mm

Length

1.8mm

Height

1.1mm

Series

SD

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transient Voltage Suppressor SMT Unidirectional 350W, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Each (In a Pack of 50)
$0.344
  • RS Stock No. 2222807P
  • Mfr. Part No. D12V0H1U2WSQ-7
Each (Supplied on a Reel)
$0.344
Each (Supplied on a Reel)
$0.35
Each (In a Pack of 50)
$0.322

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy