onsemi SD12T1G 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 145-4070
- Mfr. Part No.:
- SD12T1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$363.00
(exc. GST)
$399.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.121 | $363.00 | - |
| 6000 - 9000 | $0.118 | $354.00 | $18.00 |
| 12000 + | $0.116 | $348.00 | $60.00 |
*price indicative
- RS Stock No.:
- 145-4070
- Mfr. Part No.:
- SD12T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 25V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 15A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 25V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
350W Transient Voltage Suppressor Diode for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
