Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,095.00

(exc. GST)

$1,206.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.365$1,095.00
6000 - 9000$0.356$1,068.00
12000 +$0.35$1,050.00

*price indicative

RS Stock No.:
174-2482
Mfr. Part No.:
CDSOD323-T03
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

4V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Clamping Voltage VC

7V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

20A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

CDSOD

Length

1.9mm

Height

1.01mm

Width

1.45mm

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Bourns TVS Diode


The Bourns SOD-323 package, surface mount unidirectional TVS diode has a stand-off voltage of 3.3V and reverse breakdown voltage of 4V. It has a maximum peak pulse current rating of 20A.

Features and Benefits


• Easy to handle with standard pick and place equipment

• Low capacitance: ∼3pF typical

• Maximum ESD protection is 30kV

• Operating junction temperature ranges between -55°C and 150°C

• Protects one line or one I/O port

• Replaces 0805 MLV devices

Applications


• Cellular phones

• Digital cameras

• MP3 players and GPS

• PDAs and notebooks

• USB interface

Certifications


• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• UL 94V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy