Texas Instruments TPD6E001RSER 6-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
- RS Stock No.:
- 162-7877
- Mfr. Part No.:
- TPD6E001RSER
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,371.00
(exc. GST)
$1,509.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.457 | $1,371.00 |
*price indicative
- RS Stock No.:
- 162-7877
- Mfr. Part No.:
- TPD6E001RSER
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 100V | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 6 | |
| Height | 550μm | |
| Length | 2.05mm | |
| Series | TPD6E001 | |
| Width | 1.55mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type UQFN | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 100V | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 6 | ||
Height 550μm | ||
Length 2.05mm | ||
Series TPD6E001 | ||
Width 1.55mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
- COO (Country of Origin):
- PH
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD6E001RSER 6-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP
