Nexperia PCMF2HDMI2SZ 2-Element ESD Protection Diode, 10-Pin WLCSP
- RS Stock No.:
- 152-7746
- Mfr. Part No.:
- PCMF2HDMI2SZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-7746
- Mfr. Part No.:
- PCMF2HDMI2SZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Mount Type | Through Hole | |
| Package Type | WLCSP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.22mm | |
| Height | 380μm | |
| Length | 1.62mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Mount Type Through Hole | ||
Package Type WLCSP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Width 1.22mm | ||
Height 380μm | ||
Length 1.62mm | ||
Maximum Reverse Leakage Current 100nA | ||
EMI solutions with integrated protection, No room for compromise, How do you ensure the most robust protection for systems prone to electromagnetic interference? Its simple using our EMI solutions with integrated protection. A portfolio of dedicated device families, including filters and signal conditioners, providing unique and optimal combinations of performance and protection.
- RS Stock No. 1513106
- Mfr. Part No. PESD3V3X1BCSFYL
Each (In a Pack of 50)
$0.171
- RS Stock No. 1513106P
- Mfr. Part No. PESD3V3X1BCSFYL
Each (Supplied on a Reel)
$0.171
- RS Stock No. 8166931P
- Mfr. Part No. PRTR5V0U2F,115
Each (Supplied on a Reel)
$0.387
- RS Stock No. 1658777
- Mfr. Part No. PESD3V3U1UA,115
Each (On a Reel of 3000)
$0.174
Related links
- Nexperia PCMF2HDMI2SZ 2-Element ESD Protection Diode, 10-Pin WLCSP
- Nexperia PCMF3USB30Z 2-Element ESD Protection Diode, 15-Pin WLCSP
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- Nexperia PCMF2USB3SZ 2-Element Uni-Directional ESD Protection Diode 10-Pin WLCSP
- STMicroelectronics 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- Nexperia 6-Element Uni-Directional ESD Protection Diode, 10-Pin DFN
- Nexperia PUSB3FR4Z 6-Element Uni-Directional ESD Protection Diode, 10-Pin DFN








