Nexperia PCMF3USB30Z 2-Element ESD Protection Diode, 15-Pin WLCSP
- RS Stock No.:
- 152-7756
- Mfr. Part No.:
- PCMF3USB30Z
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-7756
- Mfr. Part No.:
- PCMF3USB30Z
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Package Type | WLCSP | |
| Pin Count | 15 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.42mm | |
| Width | 1.22mm | |
| Height | 380μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Package Type WLCSP | ||
Pin Count 15 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Length 2.42mm | ||
Width 1.22mm | ||
Height 380μm | ||
Maximum Reverse Leakage Current 100nA | ||
Common Mode filter for USB ports, No room for compromise, The most common Camera and display Interface used now for portable devices is the differential MIPI Interface running at RF frequencies. To allow operation at typical GSM/3G/LTE frequencies, a strong common-mode suppression over all bands and higher harmonics is needed. At the same time, a wide differential passband is needed to keep signal integrity. Since ESD can enter through gaps in the portable device, strong ESD protection is needed to avoid damage of the electronics or re-setting the system due to ESD strikes
Strong common-mode suppression > 14 dB in the range between 500 MHz and > 8 GHz
Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies
ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)
Deep snap-back for optimized SoC protection against ESD strikes
Very thin package (0.5 mm max package height)
All LVDS signals needing a passband up to 2 GHz
- RS Stock No. 1513106
- Mfr. Part No. PESD3V3X1BCSFYL
Each (In a Pack of 50)
$0.171
- RS Stock No. 1513106P
- Mfr. Part No. PESD3V3X1BCSFYL
Each (Supplied on a Reel)
$0.171
- RS Stock No. 2401943
- Mfr. Part No. PESD1IVN27-LSYL
Each (In a Pack of 25)
$0.384
- RS Stock No. 8166931P
- Mfr. Part No. PRTR5V0U2F,115
Each (Supplied on a Reel)
$0.387
Related links
- Nexperia PCMF3USB30Z 2-Element ESD Protection Diode, 15-Pin WLCSP
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Nexperia PCMF2HDMI2SZ 2-Element ESD Protection Diode, 10-Pin WLCSP
- STMicroelectronics 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- Nexperia 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP
- Nexperia PESD1USB3SZ 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP
- Nexperia PCMF2USB3SZ 2-Element Uni-Directional ESD Protection Diode 10-Pin WLCSP
- Bourns 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218









