Toshiba DF5A6.8FU(TE85L,F) 4-Element ESD Protection Diode, 200 mW, 5-Pin USV
- RS Stock No.:
- 579-751
- Mfr. Part No.:
- DF5A6.8FU(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.22
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.77
(exc. GST)
$4.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 580 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.377 | $3.77 | - |
| 20 - 90 | $0.366 | $3.66 | $0.22 |
| 100 - 190 | $0.355 | $3.55 | $2.20 |
| 200 - 390 | $0.343 | $3.43 | $6.80 |
| 400 + | $0.334 | $3.34 | $17.20 |
*price indicative
- RS Stock No.:
- 579-751
- Mfr. Part No.:
- DF5A6.8FU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Mount Type | Surface | |
| Package Type | USV | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 200mW | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Series | DF5A6.8FU | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Mount Type Surface | ||
Package Type USV | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 200mW | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 900μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Series DF5A6.8FU | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ESD Protection Diode (2 in 1, 4 in 1, 5 in 1, 7 in 1)
Zener Diodes, Toshiba
Related links
- Toshiba DF5A5.6FU(TE85L Quad-Element ESD Protection Diode, 5-Pin USV
- Toshiba DF5A3.6FU(TE85L Quad-Element ESD Protection Diode, 5-Pin USV
- Toshiba DF3A6.8FU(TE85L 100 mW, 3-Pin USM
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex 2-Element ESD Protection Diode 3-Pin SOT-23
- Nexperia 4-Element Uni-Directional ESD Protection Diode 6-Pin TSOP
- Renesas Electronics NNCD11D-A ESD Protection Diode 2-Pin Super MiniMold
- Nexperia PESD3V3S4UD 200 W, 6-Pin TSOP
