ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 265-295
- Mfr. Part No.:
- UMZC6.8NFMT106
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$36.80
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | $0.736 | $36.80 |
| 500 - 950 | $0.699 | $34.95 |
| 1000 + | $0.647 | $32.35 |
*price indicative
- RS Stock No.:
- 265-295
- Mfr. Part No.:
- UMZC6.8NFMT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes.
RoHS compliant
High reliability
Small mould type
Low capacitance
Related links
- ROHM UMZU6.2NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZU6.2NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T03-Q 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM ESD16VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD27VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD18VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
