ROHM UMZC6.8NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$43.70

(exc. GST)

$48.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.874$43.70-
500 - 950$0.83$41.505%
1000 +$0.769$38.4512%

*price indicative

Packaging Options:
RS Stock No.:
265-293
Mfr. Part No.:
UMZC6.8NFMFHT106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Mount Type

Surface

Package Type

SOT-323

Pin Count

3

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

5mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

UMZC6.8NFMFH

Standards/Approvals

IEC61000-4-2

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

500nA

The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes. It is AEC-Q101 qualified, ensuring it meets automotive standards for reliable performance in demanding environments.

RoHS compliant

High reliability

Small mould type

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy