STMicroelectronics SMC50J64CA 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 152-138
- Mfr. Part No.:
- SMC50J64CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 50 more to save $9.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.00
(exc. GST)
$20.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 03 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.80 | $19.00 | - |
| 50 - 95 | $3.612 | $18.06 | $9.40 |
| 100 + | $3.346 | $16.73 | $45.40 |
*price indicative
- RS Stock No.:
- 152-138
- Mfr. Part No.:
- SMC50J64CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Clamping Voltage VC | 103V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | J-STD-002, IEC 61000-4-2, MIL-STD-750 Method 2026, JESD 22-B102 E3, IEC 61000-4-4, JESD-201 Class 2, JEDEC, IPC7531, MIL STD 883 Method 3015, J-STD-020 MSL1, UL94 V0 | |
| Height | 2.45mm | |
| Width | 8.15mm | |
| Series | SMC50JxxCA | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.1V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Clamping Voltage VC 103V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 2kA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals J-STD-002, IEC 61000-4-2, MIL-STD-750 Method 2026, JESD 22-B102 E3, IEC 61000-4-4, JESD-201 Class 2, JEDEC, IPC7531, MIL STD 883 Method 3015, J-STD-020 MSL1, UL94 V0 | ||
Height 2.45mm | ||
Width 8.15mm | ||
Series SMC50JxxCA | ||
Length 6.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SMC50J64CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T19AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T30AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J20CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T15AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T33AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J30CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
