STMicroelectronics SM50T19AY 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5147
- Mfr. Part No.:
- SM50T19AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.66
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 288 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.33 | $4.66 | - |
| 10 - 98 | $2.09 | $4.18 | 10% |
| 100 - 248 | $1.88 | $3.76 | 19% |
| 250 - 498 | $1.695 | $3.39 | 27% |
| 500 + | $1.515 | $3.03 | 34% |
*price indicative
- RS Stock No.:
- 269-5147
- Mfr. Part No.:
- SM50T19AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.9V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 192A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 6.25mm | |
| Standards/Approvals | ISO 7637-2, method 2026 JESD-201 class 2 whisker test IPC7531 footprint and JEDEC registered package outline IEC 61000-4-4 level 4, IEC 61000-4-2, V0 J-STD-020 MSL Level 1 J-STD-002, ISO 10605, JESD 22-B102 E3 and MIL-STD-750, UL94 | |
| Width | 8.15mm | |
| Series | SM50TY | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.9V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 192A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 6.25mm | ||
Standards/Approvals ISO 7637-2, method 2026 JESD-201 class 2 whisker test IPC7531 footprint and JEDEC registered package outline IEC 61000-4-4 level 4, IEC 61000-4-2, V0 J-STD-020 MSL Level 1 J-STD-002, ISO 10605, JESD 22-B102 E3 and MIL-STD-750, UL94 | ||
Width 8.15mm | ||
Series SM50TY | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM50T19AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T30AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J20CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T15AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T33AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J30CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J64CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
