STMicroelectronics SM50T30AY 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5153
- Mfr. Part No.:
- SM50T30AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $750.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,745.00
(exc. GST)
$4,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.498 | $3,745.00 | - |
| 5000 - 5000 | $1.348 | $3,370.00 | $750.00 |
| 7500 + | $1.213 | $3,032.50 | $2,137.50 |
*price indicative
- RS Stock No.:
- 269-5153
- Mfr. Part No.:
- SM50T30AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Series | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 42.1V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 119A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Series | SM50T30AY | |
| Height | 2.3mm | |
| Length | 5.9mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Series | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Clamping Voltage VC 42.1V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 119A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Series SM50T30AY | ||
Height 2.3mm | ||
Length 5.9mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM50T30AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T15AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T19AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J20CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T33AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J30CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J64CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J40CA Uni-Directional 5000 W, 2-Pin DO-214AB
