STMicroelectronics SMC50J30CA 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$3,490.00

(exc. GST)

$3,840.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.396$3,490.00

*price indicative

RS Stock No.:
152-124
Mfr. Part No.:
SMC50J30CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional, Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single Bi-Directional

Minimum Breakdown Voltage Vbr

30V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

100V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

36V

Maximum Peak Pulse Current Ippm

103A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

8.15mm

Standards/Approvals

J-STD-002, J-STD-020, JESD-201 Class 2, IEC 61000-4-2, IEC 61000-4-4, MIL-STD-750 Method 2026, UL94 V0, JESD 22-B102 E3

Length

6.25mm

Height

2.45mm

Series

SMC50J

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The STMicroelectronics TVS Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. This Planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Unidirectional and bidirectional types

JEDEC registered package outline

Matte tin plating lead finishing

Complies with UL94 V0 and J-STD-020 MSL level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy