Nu-Tech Engineering Nylon Tube Insert Brass Nickel Plated M12 Square, 1200 kg Static Load Capacity

Subtotal (1 bag of 4 units)*

$139.10

(exc. GST)

$153.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$139.10$34.775

*price indicative

RS Stock No.:
274-8663
Mfr. Part No.:
A020/028
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Static Load Rating

1200kg

Product Type

Tube Insert

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

No

Thread Size

M12

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Frame Insert are the threaded insert with polyamide body and plated brass.

Thread size is M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy