RS PRO Nylon Tube Insert Brass Nickel Plated M12 Square
- RS Stock No.:
- 285-714
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$20.40
(exc. GST)
$22.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.40 | $5.10 |
*price indicative
- RS Stock No.:
- 285-714
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
Thread Size M12 | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M12 Thread Size
This RS PRO threaded bush is designed for use with aluminium or steel square box section tubing. It provides a secure and convenient solution for attaching levelling mounts to various equipment. The bush is pressed into the tubing, ensuring a stable fit through the compression of the moulding.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials
Glass reinforced nylon and nickel-plated brass construction: Offers durability and resistance to wear
Push-fit installation: Allows for easy and secure attachment into the square box section
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Additional Information
Consider using a stainless steel thread for outdoor applications or environments exposed to water or requiring high hygiene standards, such as catering or medical settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools