Nu-Tech Engineering Nylon Tube Insert Brass Nickel Plated M16 Square, 1000 kg Static Load Capacity

Subtotal (1 bag of 4 units)*

$101.74

(exc. GST)

$111.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$101.74$25.435

*price indicative

RS Stock No.:
274-8657
Mfr. Part No.:
A020/014
Brand:
Nu-Tech Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Nu-Tech Engineering

Product Type

Tube Insert

Static Load Rating

1000kg

Profile

Square

Body Material

Nylon

Bush Material

Brass Nickel Plated

Standards/Approvals

No

Thread Size

M16

RoHS Status: Exempt

COO (Country of Origin):
GB
The Nu-Tech Engineering Frame Insert are the threaded insert with polyamide body and plated brass.

Thread size is M16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy