Subtotal (1 unit)*
$63.56
(exc. GST)
$69.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.56 |
*price indicative
- RS Stock No.:
- 794-404
- Mfr. Part No.:
- T527011
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Sub Type | Trowel Set | |
| Handle Type | Rounded | |
| Blade Length | 275mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Sub Type Trowel Set | ||
Handle Type Rounded | ||
Blade Length 275mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Brick trowel is a high-quality hand tool designed for precise bricklaying. Its 275mm blade offers an optimal balance of strength and flexibility for effective mortar application.
High carbon steel blade for enhanced durability
Hardened and taper ground for superior strength and flexibility
Tang welded to the blade ensuring strength and longevity
Traditional wooden handle for a comfortable grip
Blade size: 275 mm
