CK Carbon Steel with 405 mm blade

Subtotal (1 unit)*

$70.27

(exc. GST)

$77.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.27

*price indicative

RS Stock No.:
794-401
Mfr. Part No.:
T5264
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Trowel

Handle Type

Rounded

Sub Type

Trowel Set

Blade Length

405mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Flooring trowel is designed for efficient and precise application of flooring materials, ensuring a smooth and even finish. Its construction provides strength and flexibility for optimal performance.

High carbon steel blade offers superior durability

Hardened and taper ground for the Ideal strength and flexibility balance

Tang welded to the blade enhances strength and longevity

Traditional wooden handle provides a comfortable grip

Dimensions of 405 x 115 mm make it suitable for various flooring tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy