Subtotal (1 unit)*
$35.53
(exc. GST)
$39.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.53 |
*price indicative
- RS Stock No.:
- 794-388
- Mfr. Part No.:
- T5170 1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Blade Length | 280mm | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Blade Length 280mm | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Adhesive trowel is designed for precision application of adhesives, featuring a robust build for professional use. Its polished carbon steel blade ensures smooth spreading, while the ergonomic handle provides comfort during extended tasks.
Polished carbon steel blade enhances adhesion smoothness
Comfortable soft grip handle reduces user fatigue
Compact size of 280 x 115 mm facilitates versatility
Teeth distance of 20 mm allows even spreading
