Subtotal (1 unit)*
$59.67
(exc. GST)
$65.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.67 |
*price indicative
- RS Stock No.:
- 794-403
- Mfr. Part No.:
- T527010
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Plain | |
| Blade Length | 250mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Plain | ||
Blade Length 250mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Brick trowel is a high-performance tool designed for professional and DIY enthusiasts alike, offering precise application for brick laying and masonry work.
High carbon steel blade ensures optimal strength and durability
Hardened and taper ground design allows for a perfect balance of strength and flexibility
Tang welded to the blade enhances overall strength and longevity
Traditional wooden handle provides a classic grip for comfortable use
Blade size of 250 mm is Ideal for a variety of brick laying tasks
