CK Stainless Steel with 175 mm blade
- RS Stock No.:
- 794-399
- Mfr. Part No.:
- T524207
- Brand:
- CK
Subtotal (1 unit)*
$33.96
(exc. GST)
$37.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.96 |
*price indicative
- RS Stock No.:
- 794-399
- Mfr. Part No.:
- T524207
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Trowel | |
| Handle Type | Soft Grip | |
| Sub Type | Trowel Set | |
| Blade Length | 175mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Trowel | ||
Handle Type Soft Grip | ||
Sub Type Trowel Set | ||
Blade Length 175mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Guaging trowel is a stainless steel tool designed for effective finishing in masonry work, ensuring precise application and a smooth finish. Its ergonomic design enhances comfort during prolonged use.
Stainless steel blade offers corrosion protection and low maintenance
Heavy duty tang is welded to the blade, providing strength and durability
Patented soft grip handle includes a finger guard for added comfort and control
Size measures 175 mm, perfect for various applications
